|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-4526Z
Manufacturer Part #:

AFBR-4526Z

Manufacturer:

Description:
Fiber Optic Connectors POF Duplex Conn For AFBR-5972Z
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Body Material: Plastic
Product: Connector Modules
Port Type: Duplex
Color: Black
Brand: Avago Technologies
Packaging: Tray
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F46K80-I/PT 8-bit Microcontrollers - MCU 5,121
W5100 Ethernet ICs 1,471
AD5362BSTZ Digital to Analog Converters - DAC 213
ADP123AUJZ-R7 Linear Voltage Regulators 18,515
SN74AVC2T245RSWR Translation - Voltage Levels 21,830
HFBR-RUD500Z Fiber Optic Cables 33
GRM31CR61C226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,614
SKQYAAE010 Tactile Switches 31,082
Real Time Availability
Stock:
105 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.15
10:
$1.52
100:
$1.19
500:
$0.994
$0.912
$0.859
$0.827
$0.794

To add to a project, please Log In.

121159121 189248725 157845746 146259450 167858023 119416102 151682008 172639243 180809976 143080215