|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-2644Z
Manufacturer Part #:

AFBR-2644Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers Receiver DC-50MBd 650nm
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
AFBR-2644Z Datasheet AFBR-2644Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Industrial
Product: Receivers
Data Rate: 50 MBd
Operating Supply Voltage: 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Brand: Avago Technologies
Connector Type: Versatile Link
Fiber Type: Plastic Fiber
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PA1005.100NLT Current Transformers 3,456
1496476-6 USB Cables / IEEE 1394 Cables 759
AFBR-1644Z Fiber Optic Transmitters, Receivers, Transceivers 130
ADSP-BF506BSWZ-4F Digital Signal Processors & Controllers - DSP, DSC 44
1766783 Pluggable Terminal Blocks 426
ERJ-P06F4701V Thick Film Resistors - SMD 6,474
2052-440-SS Standoffs & Spacers 724
ST-450 Wire Stripping & Cutting Tools 14
MS32 0R540 Inrush Current Limiters 84
Real Time Availability
Stock:
160 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.27
10:
$19.06
25:
$16.68
50:
$14.77
100:
$14.30
250:
$13.52
500:
$12.82
$11.56

To add to a project, please Log In.

140260866 184082403 121159121 146259450 119416102 147511083 151682008