Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AFBR-2624Z
Manufacturer Part #:

AFBR-2624Z

Manufacturer:

Description: Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 182, Mouser Enhanced Catalog
PDF Page 182, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Product: Receivers
Data Rate: 50 MBd
Wavelength: 650 nm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Connector Type: Versatile Link
Fiber Type: Plastic Fiber
Mounting Style: Snap-In
Peak Wavelength: 650 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
423 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.82
  25: $15.84
  100: $14.26
  250: $13.46
  500: $13.07
  1,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AFBR-1629Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $16.45
AFBR-1624Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $16.45
AFBR-2529Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $17.82
MAX14502AETL+
Interface - Specialized High speed USB to FS-USB
Maxim Integrated
1: $22.35
MAX3232EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.75
DRV135UA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.28
C2012X5R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.88
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
LMK01000ISQE/NOPB
Clock Drivers & Distribution
Texas Instruments
1: $13.62
TPS3823-33DBVR
Supervisory Circuits 2.93V Monitor
Texas Instruments
1: $1.15
C3216X5R1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.01
CMF20120D
MOSFET ZFET 1X20A IDS 1200V ON 80MOHM SIC MOSFT
Cree, Inc.
1: $33.33
SN74LVC8T245DWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.48
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
901-9209A
RF Adapters - In Series BULKHEAD JACK - JACK ADAPT ...
Amphenol RF
1: $14.61
HFBR-RNS001Z
Fiber Optic Cables BLK PLAST CABLE SMPL X 1 MTRS R ...
Avago Technologies
1: $5.35
HFBR-RNS005Z
Fiber Optic Cables BLK PLAST CABLE SMPL X 5 MTRS R ...
Avago Technologies
1: $9.85
HFBR-4515Z
Fiber Optic Connectors SNAP-IN FO FEED THRU BULKHE ...
Avago Technologies
1: $1.35
SN74LV595AD
Counter Shift Registers 8bit Shift
Texas Instruments
1: $1.03

140260866 119416102 151682008