|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-2529Z
Manufacturer Part #:

AFBR-2529Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
AFBR-2529Z Datasheet AFBR-2529Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Receivers
Data Rate: 50 MBd
Wavelength: 650 nm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Connector Type: Versatile Link
Fiber Type: Plastic Fiber
Mounting Style: Snap-In
Peak Wavelength: 650 nm
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 244
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 376,277
BSS84,215 MOSFET 189,242
AFBR-1629Z Fiber Optic Transmitters, Receivers, Transceivers 391
AFBR-1624Z Fiber Optic Transmitters, Receivers, Transceivers 1,089
HSMD-C170 Standard LEDs - SMD 8,509
BLM18PG181SN1D EMI Filter Beads, Chips & Arrays 52,067
GRM216R71H103KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,026
ACP3225-102-2P-T000 Common Mode Filters / Chokes 24,460
Real Time Availability
Stock:
147 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.90
10:
$16.94
25:
$14.83
50:
$13.13
100:
$12.71
250:
$12.02
500:
$11.40
$10.28

To add to a project, please Log In.

121159121 140260866 151682008 146259450 119416102 147511083