|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-2418Z
Manufacturer Part #:

AFBR-2418Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers RX DC-50MBd ML 820nm ST
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
AFBR-2418Z Datasheet AFBR-2418Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Fibre Channel
Product: Receivers
Data Rate: 50 MBd
Wavelength: 865 nm
Maximum Output Current: 10 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Brand: Avago Technologies
Connector Type: ST
Fiber Type: Multimode
Mounting Style: Panel
Peak Wavelength: 865 nm
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
83-798 RF Connectors / Coaxial Connectors 873
S6020L SCRs 1,607
312007-01 AC Power Cords 1,358
09-50-3031 Headers & Wire Housings 49,872
22-23-2021 Headers & Wire Housings 26,845
26-60-4030 Headers & Wire Housings 6,918
2N3906 Bipolar Transistors - BJT 22,199
22-01-2027 Headers & Wire Housings 25,870
5228226-1 RF Adapters - In Series 16
1N914B Diodes - General Purpose, Power, Switching 18,227
Real Time Availability
Stock:
284 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.40
5:
$20.86
10:
$18.72
25:
$16.58
50:
$16.04
100:
$15.18
250:
$14.65
500:
$13.51

To add to a project, please Log In.

188325698 168452831 119416102 151682008 121159121 146259450 147511083