|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-2418TZ
Manufacturer Part #:

AFBR-2418TZ

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers RX DC-50MBd ML 820nm ST Thrd
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
AFBR-2418TZ Datasheet AFBR-2418TZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Fibre Channel
Product: Receivers
Data Rate: 50 MBd
Wavelength: 865 nm
Maximum Output Current: 10 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Brand: Avago Technologies
Connector Type: ST
Fiber Type: Multimode
Mounting Style: Panel
Peak Wavelength: 865 nm
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,237
TPS563209DDCT Voltage Regulators - Switching Regulators 2,149
STM32F746VGT6 ARM Microcontrollers - MCU 441
TPS65218B1PHPT PMIC Solutions 346
AFBR-0549Z Fiber Optic Development Tools 25
FT230XS-R USB Interface IC 108,289
HFBR-1414TZ Fiber Optic Transmitters, Receivers, Transceivers 1,437
AFBR-1629Z Fiber Optic Transmitters, Receivers, Transceivers 391
ADP5024ACPZ-R7 Voltage Regulators - Switching Regulators 1,901
HFBR-1414PTZ Fiber Optic Transmitters, Receivers, Transceivers 12
Real Time Availability
Stock:
323 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.40
5:
$20.86
10:
$18.72
25:
$16.58
50:
$16.04
100:
$15.18
250:
$14.65
500:
$13.51

To add to a project, please Log In.

188325698 168452831 121159121 119416102 147511083 151682008 146259450