|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-2418MZ
Manufacturer Part #:

AFBR-2418MZ

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers RX DC-50MBd ML 820nm ST Metal
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
AFBR-2418MZ Datasheet AFBR-2418MZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Fibre Channel
Product: Receivers
Data Rate: 50 MBd
Wavelength: 865 nm
Maximum Output Current: 10 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Brand: Avago Technologies
Connector Type: ST
Fiber Type: Multimode
Mounting Style: Panel
Peak Wavelength: 865 nm
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HW-USBN-2B Processor Accessories 493
AD9910BSVZ Data Acquisition ADCs/DACs - Specialized 280
HFBR-2412TZ Fiber Optic Transmitters, Receivers, Transceivers 1,426
FDD8424H MOSFET 10,821
FGA60N65SMD IGBT Transistors 377
LM311DR Analog Comparators 6,483
OPA209AIDBVR Operational Amplifiers - Op Amps 3,402
HFBR-2416TZ Fiber Optic Transmitters, Receivers, Transceivers 144
HFBR-1414MZ Fiber Optic Transmitters, Receivers, Transceivers 66
AUIRGP50B60PD1 IGBT Transistors 115
Real Time Availability
Stock:
178 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.54
5:
$22.95
10:
$20.59
25:
$18.24
50:
$17.65
100:
$16.70
250:
$16.12
500:
$14.86

To add to a project, please Log In.

188325698 168452831 119416102 147511083 151682008 121159121 146259450