Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AFBR-2408Z
Manufacturer Part #:

AFBR-2408Z

Manufacturer:

Description: Fiber Optic Transmitters, Receivers, Transceivers RX DC-50MBd ML 820nm SMA
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 190, Mouser Online Catalog
PDF Page 190, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Fibre Channel
Product: Receivers
Data Rate: 50 MBd
Wavelength: 865 nm
Maximum Output Current: 10 mA
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Avago Technologies
Connector Type: SMA
Fiber Type: Multimode
Mounting Style: Panel
Peak Wavelength: 865 nm
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.40
  5: $20.86
  10: $18.72
  25: $16.58
  50: $16.04
  100: $15.24
  250: $14.71
  500: $14.23
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SRN4026-1R0Y
Fixed Inductors 1uH 30% SMD 4026
Bourns
1: $0.33
SN74LVCC3245APWR
Translation - Voltage Levels Tri-State Octal Bus
Texas Instruments
1: $1.22
HFBR-1404Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $20.53

146259450 121159121 147511083 119416102 151682008 168452831