|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-1644Z
Manufacturer Part #:

AFBR-1644Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers Transmitter DC-50MBd 650nm
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
AFBR-1644Z Datasheet AFBR-1644Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Industrial
Product: Transmitters
Data Rate: 50 MBd
Wavelength: 685 nm
Operating Supply Voltage: 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Brand: Avago Technologies
Connector Type: Versatile Link
Fiber Type: Plastic Fiber
Peak Wavelength: 685 nm
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HFBR-1528Z Fiber Optic Transmitters, Receivers, Transceivers 771
BSC190N15NS3 G MOSFET 12,605
282308-1 Automotive Connectors 10,805
SN65HVD3086EDGSR RS-485 Interface IC 3,303
ADSP-BF506BSWZ-4F Digital Signal Processors & Controllers - DSP, DSC 44
284442-1 Automotive Connectors 2,540
AFBR-2644Z Fiber Optic Transmitters, Receivers, Transceivers 164
MIC5021YM Gate Drivers 414
9223 010100 Coaxial Cables 1
17221252101 Hard Metric Connectors 26
Real Time Availability
Stock:
130 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.63
10:
$17.60
25:
$15.40
50:
$13.63
100:
$13.19
250:
$12.48
500:
$11.83
$10.67

To add to a project, please Log In.

140260866 184082403 119416102 151682008 121159121 146259450