|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-1629Z
Manufacturer Part #:

AFBR-1629Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
AFBR-1629Z Datasheet AFBR-1629Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Transmitters
Data Rate: 50 MBd
Wavelength: 650 nm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Connector Type: Versatile Link
Fiber Type: Plastic Fiber
Mounting Style: Snap-In
Peak Wavelength: 650 nm
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 244
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,094
AFBR-2529Z Fiber Optic Transmitters, Receivers, Transceivers 147
SRR1260-221K Fixed Inductors 1,281
GRM21BR61E475MA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,002
AFBR-1624Z Fiber Optic Transmitters, Receivers, Transceivers 1,089
HSMD-C170 Standard LEDs - SMD 8,514
BLM18PG181SN1D EMI Filter Beads, Chips & Arrays 52,122
HFBR-RMD010Z Fiber Optic Cables 27
1.5KE18CA-B TVS Diodes - Transient Voltage Suppressors 655
Real Time Availability
Stock:
391 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.45
10:
$15.64
25:
$13.68
50:
$12.12
100:
$11.73
250:
$11.09
500:
$10.52
$9.48

To add to a project, please Log In.

140260866 121159121 119416102 151682008 146259450