|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-1624Z
Manufacturer Part #:

AFBR-1624Z

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V
Mouser Online Catalog Page 197, Mouser Online Catalog
PDF Page 197, PDF Catalog Page
AFBR-1624Z Datasheet AFBR-1624Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Transmitters
Data Rate: 50 MBd
Wavelength: 650 nm
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Connector Type: Versatile Link
Fiber Type: Plastic Fiber
Mounting Style: Snap-In
Peak Wavelength: 650 nm
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,567
AFBR-2624Z Fiber Optic Transmitters, Receivers, Transceivers 240
AFBR-2529Z Fiber Optic Transmitters, Receivers, Transceivers 147
AFBR-1629Z Fiber Optic Transmitters, Receivers, Transceivers 391
SMCJ9.0A TVS Diodes - Transient Voltage Suppressors 4,670
GRM216R71H103KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,026
Si8261BCD-C-IS Gate Drivers 200
SMCJ15A TVS Diodes - Transient Voltage Suppressors 6,306
ACP3225-102-2P-T000 Common Mode Filters / Chokes 26,273
Real Time Availability
Stock:
1,079 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.45
10:
$15.64
25:
$13.68
50:
$12.12
100:
$11.73
250:
$11.09
500:
$10.52
$9.48

To add to a project, please Log In.

140260866 121159121 146259450 119416102 151682008