|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AFBR-0978Z
Manufacturer Part #:

AFBR-0978Z

Manufacturer:

Description:
Fiber Optic Development Tools 650nm FE Transceiver Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Evaluation Kits
For Use With: AFBR-5978Z
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2
Multiples: 1
Pricing (USD)
2:
$401.25

To add to a project, please Log In.

121159121 147914401 146259450 192564755 119416102 151682008