Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AFBR-0544Z
Manufacturer Part #:

AFBR-0544Z

Manufacturer:

Description: Fiber Optic Development Tools 650nm Transceiver Evaluation Kit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
For Use With: AFBR-5972Z
Operating Current: 79 mA
Operating Supply Voltage: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 3
Multiples: 1
Pricing (USD)
  3: $240.00
  25: $232.50
  100: Quote
 
 
 
 
 
 

To add to a project, please Log In.


151682008 119416102