United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 630-AEDS-9300
Manufacturer Part #:

AEDS-9300

Manufacturer:

Avago Technologies

Description: Photointerruptors 1 Channel PhotoSensr 2.7mm Gap
Lifecycle: Obsolete
PDF Data Sheet
Images are for reference only
See Product Specifications

Manufacturer: Avago Technologies
Product Category: Photointerruptors
RoHS: RoHS Compliant Details
Sensing Method: Transmissive
Output Collector Emitter Voltage (Detector): 30 V
Maximum Reverse Voltage (Emitter): 5 V
Maximum Collector Current (Detector): 10 mA
Slot Width: 3.4 mm
Output Device: Phototransistor
Power Dissipation: 175 mW
Packaging: Bulk
Maximum Fall Time: 15 us
Maximum Operating Temperature: + 85 C
Maximum Rise Time: 15 us
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 200



Log In to create a note about this product or see notes that you previously created on this product.
Availability 
Not Available
Pricing (USD)

119416102 1516820085-9999-2false