Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AEDR-8501-102
Manufacturer Part #:

AEDR-8501-102

Manufacturer:

Description:
Encoders Reflective Encoder 3 Ch w/ Interpolator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Mounting Style: PCB Mount
Product: Optical Encoders
Type: Incremental
Resolution: 828 PPR
Number of Detents: No Detent
Number of Channels: 3 Channel
Termination Style: SMD/SMT
Output: Quadrature
Shaft Type: No Shaft
With Switch: No Switch
Supply Voltage: 7 V
Bushing Material: -
Bushing Size: -
Bushing Thread: -
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Shaft Diameter: -
Shaft Length: -
Factory Pack Quantity: 100
Technology: Rotary
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-AEDR-8501-100 AEDR-8501-100 Reel Non-Stocked Lead-Time 12 Weeks $11.38 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,057
AEDR-8500-102 Encoders 1,334
XU-Z11 Zigbee / 802.15.4 Modules 135
51021-0700 Headers & Wire Housings 7,463
51047-0400 Headers & Wire Housings 46,106
51047-0800 Headers & Wire Housings 29,280
AEDR-8502-102 Encoders 214
HEDR-5420-ES214 Encoders 97
HEDS-8903 Encoders 306
ECW1J-B24-BC0024L Encoders 1,390
Real Time Availability
Stock:
153 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $17.92
  10: $16.26
  20: $15.23
  50: $14.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
  100: $13.69
  200: $12.83
  500: $12.41
  1,000: $11.38
  2,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
155648544 129527177 165583196 126916482 128842034 144949695 137691411 142336017 152815884 161858062 189371948 190353860 195346910 145098989Alternative Packaging