|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AEDR-8320-1Q2
Manufacturer Part #:

AEDR-8320-1Q2

Manufacturer:

Description:
Optical Switches, Reflective, Photo IC Output 2 Channel 180LPI
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Packaging: Reel
Mounting Style: -
Sensing Method: Reflective
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-AEDR-8320-1Q0 AEDR-8320-1Q0 Reel Non-Stocked $7.83 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS56121DQPT Voltage Regulators - Switching Regulators 5,650
1N4007 Rectifiers 457,912
PIC16F1938-I/SS 8-bit Microcontrollers - MCU 3,816
SN74AVC16T245DGGR Translation - Voltage Levels 4,454
TPS51200DRCT LDO Voltage Regulators 6,963
TPS54620RHLR Voltage Regulators - Switching Regulators 3,010
LH CPDP-2T3T-1 High Power LEDs - Single Color 11,090
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,099
MPX5700ASX Board Mount Pressure Sensors 906
28A0392-0A2 Ferrite Clamp On Cores 35,848
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.99
10:
$11.79
20:
$11.04
50:
$10.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
100:
$9.93
200:
$9.26
500:
$8.95
$7.83
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115506145 126916482 142336017 195346910 121159121 146259450 119416102 144949695 151682008Alternative Packaging