|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-AEDR-8300-1W2
Manufacturer Part #:

AEDR-8300-1W2

Manufacturer:

Description:
Optical Switches, Reflective, Photo IC Output 2 Channel 212LPI
Mouser Online Catalog Page 1,876, Mouser Online Catalog
PDF Page 1,876, PDF Catalog Page
AEDR-8300-1W2 Datasheet AEDR-8300-1W2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Series: AEDR-8300-1Wx
Packaging: Reel
Mounting Style: -
Sensing Method: Reflective
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-AEDR-8300-1W0 AEDR-8300-1W0 Reel In Stock $8.04 1
630-AEDR-8300-1W1 AEDR-8300-1W1 Reel In Stock $8.04 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,491
BNO055 IMUs - Inertial Measurement Units 4,086
MPX5999D Board Mount Pressure Sensors 2,060
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,888
ATMEGA32U4-MU 8-bit Microcontrollers - MCU 6,860
GRM31CR60J476ME19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,763
LP2985-33DBVR LDO Voltage Regulators 22,800
FSA2567MPX Analog Switch ICs 1,797
MC9S08QE64CLD 8-bit Microcontrollers - MCU 773
Real Time Availability
Stock:
798 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$8.04
10:
$7.36
50:
$6.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 100
To purchase full reel, order in multiples of 100:
100:
$6.02
200:
$5.47
500:
$5.27
$4.60
$4.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 165583196 119416102 144949695 151682008 121159121 146259450 195346910 142336017 115506145 126916482Alternative Packaging