Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AEDR-8300-1W0
Manufacturer Part #:

AEDR-8300-1W0

Manufacturer:

Description:
Encoders 2 Channel 212LPI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Mounting Style: -
Product: Optical Encoders
Type: Incremental
Number of Channels: 2 Channel
Termination Style: SMD/SMT
Output: Quadrature
Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 1000
Technology: Linear and Rotary
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DISCOVERY Development Boards & Kits - ARM 1,256
PIC16F1939-I/PT 8-bit Microcontrollers - MCU 3,123
LP2985A-33DBVR LDO Voltage Regulators 7,629
EM14A0D-C24-L064N Encoders 155
0402ZD104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 295,236
LP2950-33LPRE3 LDO Voltage Regulators 7,774
LP2985A-28DBVR LDO Voltage Regulators 2,609
AEDR-8400-142 Encoders 97
C2012X7R1C225K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,887
ERJ-6ENF1100V Thick Film Resistors - SMD 58,668
Real Time Availability
Stock:
752 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.04
  10: $7.36
  25: $6.50
  100: $6.02
  250: $5.47
  500: $5.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $4.62
  2,000: $4.45
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
129527177 165583196 190353860 145098989 161858062 189371948 128842034 137691411 144949695 152815884 126916482 142336017 195346910