Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AEDR-8300-1P0
Manufacturer Part #:

AEDR-8300-1P0

Manufacturer:

Description: Encoders 2 Channel 150LPI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Mounting Style: -
Product: Optical Encoders
Type: Incremental
Number of Channels: 2 Channel
Termination Style: SMD/SMT
Output: Quadrature
Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 1000
Technology: Linear and Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
151 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.04
  10: $7.36
  25: $6.50
  100: $6.02
  250: $5.47
  500: $5.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $4.62
  2,000: $4.45
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BQ24070RHLR
Battery Management Single Input Charger
Texas Instruments
1: $3.02
TPS5430DDA
Voltage Regulators - Switching Regulators 5.5 to 3 ...
Texas Instruments
1: $5.67
MMA8451QR1
Accelerometers LOW G 3-AXIS 14BT EX VLT
Freescale Semiconductor
1: $1.66
TAJB106K016RNJ
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
AVX
1: $0.74
06035C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.56
5M2210ZF256C4N
CPLD - Complex Programmable Logic Devices CPLD - M ...
Altera Corporation
1: $25.90
EK-TM4C123GXL
Development Boards & Kits - ARM TIVA LaunchPAD
Texas Instruments
1: $12.99
DS1245Y-120+
NVRAM 1024K SRAM Nonvolatile
Maxim Integrated
1: $39.27
0154005.DRT
Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK ...
Littelfuse
1: $2.93
FAN7393AMX
Gate Drivers Half Bridge Gate Driver
Fairchild Semiconductor
1: $2.24
FDS2734
MOSFET 250V 3.0A 117 OHM NCH ULTRAFE
Fairchild Semiconductor
1: $1.79
MSP5.0A-M3/89A
TVS Diodes - Transient Voltage Suppressors 100W 5. ...
Vishay Semiconductors
1: $0.41
2-1761606-7
Headers & Wire Housings IDC LOW PRO HDR 20P VERT L ...
TE Connectivity / AMP
1: $3.55
ADUM7642CRQZ
Digital Isolators 1kV RMS 6-CH Digital
Analog Devices
1: $7.02
3756/20-100
Flat Cables .025" 20C TPE ROUND GRAY 30AWG STRANDE ...
3M Electronic Solutions Division
1: $49.86
SD0805S040S0R5
Schottky Diodes & Rectifiers 40volts 0.5A SIZE 080 ...
AVX
1: $0.30
HEDS-9720#P50
Encoders 2 Channel 150CPR
Avago Technologies
1: $12.54
AEDR-8300-1K0
Encoders 2 Channel 75LPI
Avago Technologies
1: $8.04
901-9881-RFX
RF Connectors / Coaxial Connectors R/A CRIMP PLUG ...
Amphenol RF
1: $5.95
172122
RF Adapters - In Series N PLUG TO PLUG
Amphenol Connex
1: $11.66


This product is also available in:
129527177 165583196 126916482 128842034 144949695 145098989 137691411 142336017 152815884 161858062 189371948 195346910 190353860