Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AEDR-8300-1K0
Manufacturer Part #:

AEDR-8300-1K0

Manufacturer:

Description: Encoders 2 Channel 75LPI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Mounting Style: -
Product: Optical Encoders
Type: Incremental
Number of Channels: 2 Channel
Termination Style: SMD/SMT
Output: Quadrature
Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 1000
Technology: Linear and Rotary
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.04
  10: $7.36
  25: $6.50
  100: $6.02
  250: $5.47
  500: $5.30
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $4.62
  2,000: $4.45
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM43603PWPT
Voltage Regulators - Switching Regulators 3.5-36V, ...
Texas Instruments
1: $5.37
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
TFP401APZP
Display Interface IC PanelBus DVI Rcvr 165MHz HSYN ...
Texas Instruments
1: $9.00
L5970D013TR
Voltage Regulators - Switching Regulators 1.2 to 3 ...
STMicroelectronics
1: $2.95
BLUENRGQTR
RF Microcontrollers - MCU Bluetooth wireless netwr ...
STMicroelectronics
1: $3.22
VNH5019A-E
Motor / Motion / Ignition Controllers & Drivers Au ...
STMicroelectronics
1: $8.75
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.49
43650-0412
Headers & Wire Housings R/A HDR SMT 4P TIN w/Fitti ...
Molex
1: $2.97
43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.36
105164-0001
USB Connectors MICRO USB B RECEPT TOP MOUNT
Molex
1: $0.79
0464002.DR
Surface Mount Fuses 250V 2A Fast Acting - UMF
Littelfuse
1: $1.27
0451003.MRL
Surface Mount Fuses 125V 3A
Littelfuse
1: $1.10
0451001.MRL
Surface Mount Fuses 125V 1A
Littelfuse
1: $1.10
LM358MX
Operational Amplifiers - Op Amps SOP-8 Dual Op Amp
Fairchild Semiconductor
1: $0.43
WM8850GEFL/V
Interface - CODECs HD AUDIO CODEC MULTI CHANNEL
Wolfson / Cirrus Logic
1: $11.47
ATTINY2313A-SU
8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B ...
Atmel
1: $1.35
ATTINY10-TSHR
8-bit Microcontrollers - MCU 12MHz, Indust. Temp
Atmel
1: $0.81


This product is also available in:
145098989 161858062 128842034 137691411 144949695 152815884 189371948 126916482 129527177 142336017 165583196 195346910 190353860