Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-AEAT-9000-1GSH1
Manufacturer Part #:

AEAT-9000-1GSH1

Manufacturer:

Description: Encoders 17 bit Encoder
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,846, Mouser Enhanced Catalog
PDF Page 1,846, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Optical Encoders
Type: Absolute
Number of Channels: 2
Mounting Style: Through Hole
Termination Style: Solder Pin
Supply Voltage: 5 V
Operating Temperature Range: - 40 C to + 115 C
Packaging: Tray
Series: AEAT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.77
  25: $47.14
  100: $45.83
  250: $44.31
  500: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3392EEUD+
Translation - Voltage Levels 1uA 16Mbps Low-Voltag ...
Maxim Integrated
1: $3.24
LM94021BIMG/NOPB
Board Mount Temperature Sensors Lo Volt Temp Senso ...
Texas Instruments
1: $0.85
HEDG-9000-H13
Encoders 17 Bit 2048 CPR 8mm Code Wheel
Avago Technologies
1: $26.92
MAX3391EEUD+
Translation - Voltage Levels 1uA 16Mbps Low-Voltag ...
Maxim Integrated
1: $3.24
1444-1573
Enclosures, Boxes, & Cases CASE 15 x 7 x 3" BTM PA ...
Hammond Manufacturing
1: $25.08
1434-157
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 14 ...
Hammond Manufacturing
1: $8.55
HCTL-2022
Interface - Specialized Decoder/Counter
Avago Technologies
1: $10.75


This product is also available in:
121435210