Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ADNK-2700
Manufacturer Part #:

ADNK-2700

Manufacturer:

Description: Optical Sensors - Development Tools Sample Kit for A2700
Lifecycle: Obsolete
 
Share |
Manufacturer: Avago Technologies
Product Category: Optical Sensors - Development Tools
RoHS: RoHS Compliant Details
Interface Type: USB
Maximum Operating Temperature: + 40 C
Description/Function: One chip USB optical mouse sensor
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


126916482 106343196 144949695