Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ADNK-2080
Manufacturer Part #:

ADNK-2080

Manufacturer:

Description: Optical Sensor Development Tools Sample Kit for ADNS-2080
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Avago Technologies
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: ADNS-2080
Interface Type: Serial
Operating Supply Voltage: 2.2 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
SFH 4557
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $0.72
LP2950-33LPRE3
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.25
LM4040AIM3-5.0/NOPB
Voltage & Current References PREC MICROPWR SHUNT V ...
Texas Instruments
1: $1.38
LP2980AIM5-5.0/NOPB
Low Dropout Regulators - LDO Micropower 50 mA Ultr ...
Texas Instruments
1: $0.43
LD2980ABM50TR
Low Dropout Regulators - LDO 5.0V 50mA Positive
STMicroelectronics
1: $0.64
52207-2085
FFC & FPC Connectors 1.0MM FFC/FPC 20 CKT R/A SMT ...
Molex
1: $2.36
PIC16F1518-I/SP
8-bit Microcontrollers - MCU 28KB Flash 1024B RAM ...
Microchip Technology
1: $2.03
MCP1700-2102E/TO
Low Dropout Regulators - LDO 250mA CMOS LDO Isupp ...
Microchip Technology
1: $0.40
929974-01-12-RK
Headers & Wire Housings 12 CON STR BRDMNT SKT
3M Electronic Solutions Division
1: $1.33
140-100N2-200J-RC
Ceramic Disc Capacitors 100V 20pF NPO 5% Tol
Xicon
1: $0.08
MF1/4DCT52R4023F
Metal Film Resistors - Through Hole 1/4W 402K ohm ...
KOA Speer
1: $0.06
MF1/4DCT52R6043F
Metal Film Resistors - Through Hole 1/4W 604K ohm ...
KOA Speer
1: $0.06
ATS20A
Crystals 20MHz 20pF 30ppm -20C 70C
CTS Electronic Components
1: $0.35


126916482 144949695 106343196