Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ADBM-A350-200
Manufacturer Part #:

ADBM-A350-200

Manufacturer:

Description:
Optical Navigation Sensors OFN Module
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Avago Technologies
Product Category: Optical Navigation Sensors
RoHS: RoHS Compliant Details
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Brand: Avago Technologies
Factory Pack Quantity: 200
Supply Current: 80 mA
Type: Optical Navigation Sensors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

126916482 142336017 144949695