United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 630-ADBL-A321
Manufacturer Part #:

ADBL-A321

Manufacturer:

Description: LED Lenses Lens for OFN Sensor
PDF Data Sheet
Order quantities greater than 8,474 may be subject to a minimum order quantity. If a minimum applies, Mouser will contact you.
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Avago Technologies
Product Category: LED Lenses
RoHS: RoHS Compliant Details
Product: LED Lenses
Material: Polycarbonate
Color: Clear
Height: 5.5 mm
Packaging: Tray
Shape: Square
Style: Transparent



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
8,474 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $0.39
25: $0.16
100: $0.15
250: $0.13
500: $0.11
1,000: $0.107
2,000: $0.101
5,000: $0.094
10,000: $0.088
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VCNL4000-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $2.75
LY W5SM-HZJZ-35-Z
High Power LEDs - Single Color Yellow, 590nm
OSRAM Opto Semiconductors
1: $2.39
AT9206 USBPLUGINCARD
Interface Development Tools USB QTouch Eval kit in ...
Atmel
1: $31.25
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $4.30
NX1117CE33Z,115
Linear Regulators - Standard V REG 3.3 V OUT
NXP Semiconductors
1: $0.21
FA-T220-51E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $1.96
SFH 4056-Z
Infrared Emitters Infrared 850nm
OSRAM Opto Semiconductors
1: $0.72
430BOOST-SENSE1
Daughter Cards & OEM Boards Capacitive Touch Boost ...
Texas Instruments
1: $10.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.87
C0805C101K2GACAUTO
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 100 ...
Kemet
1: $0.18
CGJ4J2X7R1C334K
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 080 ...
TDK
1: $0.09
AEDR-8500-102
Encoders Reflective Encoder 3 Ch w/ Interpolator
Avago Technologies
1: $10.13
RN-171
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Roving Networks
1: $29.00
HID-USB-to-IR-RD
Multiple Function Sensor Development Tools IR Gest ...
Silicon Labs
1: $20.00
C8051F700DK
Development Boards & Kits - 8051 C8051F700 MCU Fam ...
Silicon Labs
1: $99.00
KEYBOARDEK
Touch Sensor Development Tools C8051F700 Capacitiv ...
Silicon Labs
1: $53.00
ADBS-A320
Board Mount Optical Sensors OFN Sensor
Avago Technologies
1: $3.74
WSL3637R0100FEB
Current Sense Resistors - SMD 3watts .01ohms 1% 4- ...
Vishay/Dale
1: $1.92
MPR084Q
Capacitive Touch Sensors 4 POSITION ROTARY &
Freescale Semiconductor
1: $2.18
SN74AHC245DBR
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.63

151682008 113797795 166233968 119416102 168527666