|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ACPL-W70L-000E
Manufacturer Part #:

ACPL-W70L-000E

Manufacturer:

Description:
High Speed Optocouplers Digital Optocouplers
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Data Rate: 15 Mbps
Maximum Forward Diode Voltage: 1.85 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Package / Case: SSOIC-6
Packaging: Tube
Fall Time: 3.5 ns
Input Type: DC
Isolation Voltage: 5000 Vrms
Maximum Continuous Output Current: 10 mA
Maximum Forward Diode Current: 8 mA
Minimum Forward Diode Voltage: 1.2 V
Number of Channels: 1 Channel
Output Device: Photo IC
Pd - Power Dissipation: 600 mW
Rise Time: 3.5 ns
Factory Pack Quantity: 100
Vr - Reverse Voltage: 5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ACPL-W70L-500E ACPL-W70L-500E Reel In Stock $3.95 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP3208-CI/SL Analog to Digital Converters - ADC 1,317
3214W-1-203E Trimmer Resistors - SMD 2,837
CRCW04021K00FKED Thick Film Resistors - SMD 652,479
CRCW0402100RFKED Thick Film Resistors - SMD 757,466
CRCW0402100KFKED Thick Film Resistors - SMD 416,940
SFH6156-4 Transistor Output Optocouplers 2,982
CRCW040249R9FKED Thick Film Resistors - SMD 196,331
CRCW040268K1FKED Thick Film Resistors - SMD 63,585
Real Time Availability
Stock:
564 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.89
10:
$2.92
100:
$2.36
200:
$2.14
500:
$1.97
$1.85
$1.77
$1.72

To add to a project, please Log In.


178010466 154112477 106235174 121159121 146259450 197847692 119416102 151682008 147914401Alternative Packaging