|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ACPL-W302-000E
Manufacturer Part #:

ACPL-W302-000E

Manufacturer:

Description:
Logic Output Optocouplers 0.4A IGBT Gate Drive
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Package / Case: SO-6 Stretched
Output Type: Open Collector
Number of Channels: 1 Channel
Isolation Voltage: 3750 Vrms
If - Forward Current: 12 mA
Vf - Forward Voltage: 1.8 V
Vr - Reverse Voltage: 5 V
Pd - Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Fall Time: 50 ns
Propagation Delay - Max: 700 ns
Rise Time: 50 ns
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ACPL-W302-500E ACPL-W302-500E Reel Non-Stocked $1.03 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2105-F01-GM I/O Controller Interface IC 3,544
CDBHM260L-HF Schottky Diodes & Rectifiers 28,319
SN74LVC8T245DWR Translation - Voltage Levels 11,864
LH1546AEF Solid State Relays - PCB Mount 2,162
LM75AIMX/NOPB Board Mount Temperature Sensors 4,481
LMC555CMX/NOPB Timers & Support Products 11,462
R-78B5.0-1.0 Non-Isolated DC/DC Converters 62
53261-0371 Headers & Wire Housings 16,268
IR2184STRPBF Gate Drivers 2,212
PM6644TR Voltage Regulators - Switching Regulators 5,052
Real Time Availability
Stock:
300 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 300 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.36
10:
$1.67
100:
$1.31
500:
$1.09
$1.00
$0.944
$0.908
$0.872

To add to a project, please Log In.

197847692 121159121 146259450 119416102 147914401 151682008Alternative Packaging