Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ACPL-P314-000E
Manufacturer Part #:

ACPL-P314-000E

Manufacturer:

Description: Logic Output Optocouplers 0.6A IGBT Gate Drive
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Isolation Voltage: 3750 Vrms
Output Type: Open Collector
Maximum Propagation Delay Time: 700 ns
Maximum Forward Diode Voltage: 1.8 V
Maximum Reverse Diode Voltage: 5 V
Maximum Forward Diode Current: 12 mA
Maximum Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SO-6 Stretched
Packaging: Tube
Fall Time: 50 ns
Minimum Forward Diode Voltage: 1.2 V
Number of Channels per Chip: 1 Channel
Rise Time: 50 ns
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
242 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 242 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.34
  25: $1.96
  100: $1.70
  250: $1.49
  500: $1.40
  1,000: $1.32
  2,000: $1.23
  5,000: $1.15
  10,000: $1.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.22
REF3025AIDBZR
Voltage & Current References 2.5V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
TLV3502AIDCNT
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $3.82
REF2940AIDBZT
Voltage & Current References 4.096V 100ppm/DegC 50 ...
Texas Instruments
1: $1.45
TLV3501AIDBVT
Comparator ICs 4.5ns Rail-to-Rail High Speed
Texas Instruments
1: $2.58
CSNX25
Board Mount Current Sensors clsd loop / MR tech. 2 ...
Honeywell
1: $21.49
SN65HVD11D
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $3.57
0402ESDA-MLP1
ESD Suppressors PolySurg 0402 35V .05pF
Cooper Bussmann
1: $0.23
ULN2803ADWG4
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
SN74LVC1G07DCKR
Buffers & Line Drivers Single w/ OD
Texas Instruments
1: $0.34
SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.30
RS1M
Rectifiers 1000V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.38
FDC602P
MOSFET P-Ch PowerTrench Specified 2.5V
Fairchild Semiconductor
1: $0.48
TMP123AIDBVT
Board Mount Temperature Sensors 1.5C Accurate Dig ...
Texas Instruments
1: $2.55
1751248
Fixed Terminal Blocks 2P 3.5mm 90DEG
Phoenix Contact
1: $0.95
STL15DN4F5
MOSFET Dual N-CH 40V 15A STripFET V
STMicroelectronics
1: $2.78
STN1NK80Z
MOSFET POWER MOSFET Zener SuperMESH
STMicroelectronics
1: $1.08
SS16-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Vishay Semiconductors
1: $0.56
20021121-00006C4LF
Headers & Wire Housings 1.27x1.27MM BTB HDR UNSHRO ...
FCI
1: $0.55


119416102 151682008