Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ACPL-M60L-500E
Manufacturer Part #:

ACPL-M60L-500E

Manufacturer:

Description: High Speed Optocouplers 15MBd 15k V/us
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Maximum Baud Rate: 15 MBps
Maximum Forward Diode Voltage: 1.75 V
Maximum Reverse Diode Voltage: 5 V
Maximum Power Dissipation: 85 mW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-5
Packaging: Reel
Fall Time: 20 ns
Isolation Voltage: 3750 Vrms
Maximum Continuous Output Current: 50 mA
Maximum Forward Diode Current: 20 mA
Minimum Forward Diode Voltage: 1.4 V
Number of Channels per Chip: 1 Channel
Output Device: Photo IC
Rise Time: 45 ns
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,717 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.98
  25: $1.66
  100: $1.44
  250: $1.26
  500: $1.19
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $1.12
  3,000: $1.04
  6,000: $0.97
  10,500: $0.94
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
75586-0011
High Speed / Modular Connectors 38 Ckt R/A RECEPT. ...
Molex
1: $8.03
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
TPS3808G09DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.64
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
MAX5161LEZT+T
Digital Potentiometer ICs Low-Power Digital Pot
Maxim Integrated
1: $1.14
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
93LC56BT-I/OT
EEPROM 128x16
Microchip Technology
1: $0.28
EVQ-P2K02Q
Tactile Switches 3.5NF 4.7x3.5x2.5mm
Panasonic Electronic Components
1: $0.83
NC7WZ14P6X
Inverters UHS Dual Inverter
Fairchild Semiconductor
1: $0.38
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
DS2411R+T&R
Serial Number Registration Silicon Serial Number w ...
Maxim Integrated
1: $1.27
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
T520V337M006ATE018
Tantalum Capacitors - Polymer SMD 6.3volts 330uF 2 ...
Kemet
1: $3.49
ACPL-217-500E
Transistor Output Optocouplers 3000Vrms 50% CTR
Avago Technologies
1: $0.42
NC3MD-H-BAG
XLR Connectors 3P XLR MALE R/A
Neutrik
1: $4.24
ABLS2-12.000MHZ-D4Y-T
Crystals 12.0MHz 30ppm 18pF -40C+85C
ABRACON
1: $0.63
GRM219R71C104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.13
GRM43ER71E475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Murata Electronics
1: $1.80
TC4451VOA
Power Driver ICs 12A Sngl MOSFET Drvr
Microchip Technology
1: $2.28
ERJ-6ENF75R0V
Thick Film Resistors - SMD 0805 75.0ohms 1% Tol
Panasonic Electronic Components
5000: $0.01


119416102 151682008