|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ACPL-M49T-000E
Manufacturer Part #:

ACPL-M49T-000E

Manufacturer:

Description:
High Speed Optocouplers 20kBd Optocoupler Automotive
Mouser Online Catalog Page 195, Mouser Online Catalog
PDF Page 195, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Current Transfer Ratio: 58 %
Data Rate: 20 kbps
Maximum Forward Diode Voltage: 1.85 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: SO-5
Packaging: Tube
If - Forward Current: 20 mA
Input Type: AC/DC
Isolation Voltage: 3750 Vrms
Maximum Forward Diode Current: 20 mA
Minimum Forward Diode Voltage: 1.25 V
Number of Channels: 1 Channel
Output Device: Photo IC
Pd - Power Dissipation: 100 mW
Factory Pack Quantity: 100
Vr - Reverse Voltage: 5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ACPL-M49T-500E ACPL-M49T-500E Reel In Stock $3.35 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 125,993
GCM21BR71H105KA03L Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,876
ADUM1250SRZ Digital Isolators 5,645
BNX024H01L EMI Network Filter 6,754
CRCW06031K00FKEA Thick Film Resistors - SMD 479,698
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 430,584
PDS760-13 Schottky Diodes & Rectifiers 4,857
CRCW060310K0FKEA Thick Film Resistors - SMD 1,065,638
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 562,726
Real Time Availability
Stock:
828 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.29
10:
$2.47
100:
$2.00
200:
$1.81
500:
$1.67
$1.56
$1.50
$1.45

To add to a project, please Log In.


143327499 160556809 121159121 146259450 147914401 149187423 181444526 193462021 197847692 119416102 151682008Alternative Packaging