|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ACPL-M43T-000E
Manufacturer Part #:

ACPL-M43T-000E

Manufacturer:

Description:
High Speed Optocouplers 1MBd 30k V/us
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Package / Case: SOIC-5
Data Rate: 1 Mbps
Number of Channels: 1 Channel
Output Type: Photo IC
Isolation Voltage: 3750 Vrms
Vf - Forward Voltage: 1.5 V
If - Forward Current: 20 mA
Vr - Reverse Voltage: 5 V
Pd - Power Dissipation: 100 mW
Current Transfer Ratio: 45 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Maximum Collector Current: 8 mA
Output Current: 8 mA
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ACPL-M43T-500E ACPL-M43T-500E Reel In Stock $5.84 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HV9910BLG-G LED Lighting Drivers 80,750
H3LIS331DLTR Accelerometers 3,303
CDSOT23-SM712 TVS Diode Arrays 31,007
TPS54620RHLR Voltage Regulators - Switching Regulators 3,010
SI7322DN-T1-GE3 MOSFET 10,261
FM25W256-G F-RAM 3,197
SN74LVC2G74MDCUTEP Flip Flops 5,155
IR2125STRPBF Gate Drivers 1,640
SN74LV08AMPWREP Logic Gates 3,529
Real Time Availability
Stock:
367 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.78
10:
$4.33
100:
$3.51
200:
$3.18
500:
$2.93
$2.73
$2.62

To add to a project, please Log In.

121159121 154112477 146259450 149187423 181444526 197847692 119416102 147914401 151682008 160556809 193462021Alternative Packaging