Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ACPL-K64L-000E
Manufacturer Part #:

ACPL-K64L-000E

Manufacturer:

Description: High Speed Optocouplers 10MBd Optocoupler
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Data Rate: 10 MBd
Maximum Forward Diode Voltage: 1.7 V
Maximum Reverse Diode Voltage: 5 V
Maximum Power Dissipation: 20 mW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Package / Case: SO-8
Packaging: Tube
Fall Time: 12 ns
Input Type: DC
Isolation Voltage: 3750 Vrms
Maximum Continuous Output Current: 10 mA
Maximum Forward Diode Current: 8 mA
Minimum Forward Diode Voltage: 0.95 V
Number of Channels: 2 Channel
Output Device: Photo IC
Rise Time: 12 ns
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
258 Can Ship Immediately

On Order: 480 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.39
  10: $4.04
  100: $3.27
  250: $2.97
  500: $2.73
  1,000: $2.56
  2,500: $2.45
  5,000: $2.38
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FM25V01-G
F-RAM SPI FRAM 128k 2.0V
Cypress Semiconductor
1: $4.84
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
ASMT-YTD2-0BB02
Standard LEDs - SMD RGB Full Color
Avago Technologies
1: $1.62
ADR03AUJZ-REEL7
Voltage References Ultracompact Prec 2.5V
Analog Devices
1: $2.72
LM2675MX-3.3/NOPB
Voltage Regulators - Switching Regulators Pwr Cnvt ...
Texas Instruments
1: $4.03
C1005X5R1C474K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.11
SM2T3V3A
TVS Diodes - Transient Voltage Suppressors Lo Vltg ...
STMicroelectronics
1: $0.63
BSS138K
MOSFET 50V NCh Logic Level Enhancement Mode FET
Fairchild Semiconductor
1: $0.37
10-89-7142
Headers & Wire Housings VERT BRKAWAY HDR 14P dual ...
Molex
1: $1.39
47659-1000
HDMI, Displayport & DVI Connectors HDMI REC.VERTIC ...
Molex
1: $2.70
MCP2515-E/SO
Network Controller & Processor ICs W/ SPI Inter 12 ...
Microchip Technology
1: $2.28
ERJ-8BWFR030V
Thick Film Resistors - SMD 1206 0.030ohms 1% Tol
Panasonic
1: $1.17
SN74LVC3G14DCTR
Inverters Triple Schmitt-Trgr
Texas Instruments
1: $0.61
7690
Screws & Fasteners HORIZ SCREW TERM MATTE TINNED
Keystone Electronics
1: $0.47
1140-180K-RC
Fixed Inductors 18uH 10%
J.W. Miller
1: $7.18
SN74ALVC125DGVR
Buffers & Line Drivers Tri-State Quad Bus
Texas Instruments
1: $0.61
VR37000003305JR500
Metal Film Resistors - Through Hole 1/2Watt 33Mohm ...
Vishay / BC Components
1: $0.48
TPS78218DRVT
LDO Voltage Regulators SGL FIXED OUTPUT LDO QUIES ...
Texas Instruments
1: $0.91
9C-10.000MAAJ-T
Crystals 10.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.53


119416102 151682008 146259450 147914401 197847692 106235174 154112477 199747627 121159121