|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ACPL-K34T-560E
Manufacturer Part #:

ACPL-K34T-560E

Manufacturer:

Description:
High Speed Optocouplers OPTOCOUPLER AUTOMOTIVE TR IEC LF
Mouser Online Catalog Page 195, Mouser Online Catalog
PDF Page 195, PDF Catalog Page
ACPL-K34T-560E Datasheet ACPL-K34T-560E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Package / Case: SO-8
Number of Channels: 1 Channel
Output Type: Photodarlington
Isolation Voltage: 5000 Vrms
Vf - Forward Voltage: 1.5 V
If - Forward Current: 10 mA
Vr - Reverse Voltage: 6 V
Pd - Power Dissipation: 550 mW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Fall Time: 10 ns
Output Current: 2 A
Rise Time: 10 ns
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ACPL-K34T-060E ACPL-K34T-060E Tube Non-Stocked $2.64 320
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA333AIDBVT Operational Amplifiers - Op Amps 5,100
SCH2080KEC MOSFET 160
C2M0040120D MOSFET 970
C2M0080120D MOSFET 1,584
INA213AQDCKRQ1 Current & Power Monitors & Regulators 3,528
VND10N06-E Power Switch ICs - Power Distribution 3,410
STTH102AY Diodes - General Purpose, Power, Switching 12,574
STD8NF25 MOSFET 3,192
24LC512-E/ST EEPROM 278
74VHCT541PW,118 Buffers & Line Drivers 2,722
Real Time Availability
Stock:
978 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.85
10:
$3.63
100:
$2.94
250:
$2.67
500:
$2.46
$2.29
$2.20
$2.07

To add to a project, please Log In.

111415232 147914401 149187423 160556809 193462021 121159121 146259450 181444526 197847692 119416102 151682008Alternative Packaging