|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ACPL-K34T-500E
Manufacturer Part #:

ACPL-K34T-500E

Manufacturer:

Description:
High Speed Optocouplers OPTOCOUPLER AUTOMOTIVE TR LF
Mouser Online Catalog Page 195, Mouser Online Catalog
PDF Page 195, PDF Catalog Page
ACPL-K34T-500E Datasheet ACPL-K34T-500E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Package / Case: SO-8
Number of Channels: 1 Channel
Output Type: Photodarlington
Isolation Voltage: 5000 Vrms
Vf - Forward Voltage: 1.5 V
If - Forward Current: 10 mA
Vr - Reverse Voltage: 6 V
Pd - Power Dissipation: 550 mW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Fall Time: 10 ns
Output Current: 2 A
Rise Time: 10 ns
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ACPL-K34T-000E ACPL-K34T-000E Tube In Stock $4.73 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNX025H01L EMI Network Filter 1,871
GCM31CR71C106KA64L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,061
ACPL-M43T-500E High Speed Optocouplers 1,992
MAX256ASA+ Gate Drivers 1,977
CRCW080510K0FKEA Thick Film Resistors - SMD 505,717
CRCW08052K00FKEA Thick Film Resistors - SMD 97,312
CRCW080549K9FKEA Thick Film Resistors - SMD 51,255
MSS1P3-M3/89A Schottky Diodes & Rectifiers 6,216
CGA4J2X7R1H104K125AM Multilayer Ceramic Capacitors MLCC - SMD/SMT 300
CRCW1206348RFKEA Thick Film Resistors - SMD 14,369
Real Time Availability
Stock:
819 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.79
10:
$3.59
100:
$2.91
250:
$2.64
500:
$2.43
$2.26
$2.17
$2.05

To add to a project, please Log In.

111415232 146259450 121159121 181444526 119416102 147914401 151682008 160556809 193462021 149187423 197847692Alternative Packaging