|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ACPL-790A-000E
Manufacturer Part #:

ACPL-790A-000E

Manufacturer:

Description:
Optically Isolated Amplifiers Precision Iso-Amp
Mouser Online Catalog Page 489, Mouser Online Catalog
PDF Page 489, PDF Catalog Page
ACPL-790A-000E Datasheet ACPL-790A-000E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Optically Isolated Amplifiers
RoHS: RoHS Compliant Details
Amplifier Type: Isolation
Output Type: Analog to Digital Converter - ADC
Bandwidth: 200 kHz
Package / Case: DIP-8
Mounting Style: SMD/SMT
Packaging: Tube
Brand: Avago Technologies
Isolation Type: Optic
Operating Supply Current: 13 mA
Product: Optically Isolated Amplifiers
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.03
10:
$5.52
50:
$4.87
100:
$4.52
250:
$4.10
500:
$3.95
$3.45
$3.17

To add to a project, please Log In.

171015177 119416102 147914401 151682008 146259450 197847692 121159121