|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ACPL-337J-000E
Manufacturer Part #:

ACPL-337J-000E

Manufacturer:

Description:
Logic Output Optocouplers 2.5A IGBT Gate Drive Optocoupler 15V-30V
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 195, Mouser Online Catalog
PDF Page 195, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Isolation Voltage: 5000 Vrms
Output Type: Open Drain
Maximum Propagation Delay Time: 250 ns
Maximum Forward Diode Voltage: 5.5 V
Maximum Reverse Diode Voltage: 5 V
Maximum Forward Diode Current: 20 mA
Maximum Continuous Output Current: 4 A
Maximum Power Dissipation: 600 mW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Package / Case: SO-16
Series: 337J
Packaging: Tube
Fall Time: 45 ns
Forward Current: 16 mA
Minimum Forward Diode Voltage: 4.5 V
Number of Channels: 1 Channel
Rise Time: 80 ns
Factory Pack Quantity: 45
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ACPL-337J-500E ACPL-337J-500E Reel Non-Stocked $4.06 850
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-P480-000E Logic Output Optocouplers 2,439
MBR0540 Schottky Diodes & Rectifiers 55,463
SMW310RJT Wirewound Resistors - SMD 8,062
SS5P10-M3/86A Schottky Diodes & Rectifiers 1,671
BYV26E-TAP Rectifiers 4,509
SML4738-E3/61 Zener Diodes 3,062
195C50 Fixed Inductors 3
CRCW25123K90JNEG Thick Film Resistors - SMD 2,584
CRCW0805150RFKEA Thick Film Resistors - SMD 1,420
Real Time Availability
Stock:
1,391 Can Ship Immediately

On Order: 2160 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.75
  10: $6.98
  25: $5.58
  100: $4.78
  250: $4.49
  500: $4.26
  1,000: $4.03
  2,500: $3.87
  5,000: Quote

To add to a project, please Log In.


103695456 119416102 151682008 197847692 121159121 146259450 147914401Alternative Packaging