|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ACPL-336J-000E
Manufacturer Part #:

ACPL-336J-000E

Manufacturer:

Description:
Logic Output Optocouplers 2.5A IGBT Gate Drive Optocoupler 15V-30V
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 195, Mouser Online Catalog
PDF Page 195, PDF Catalog Page
ACPL-336J-000E Datasheet ACPL-336J-000E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Package / Case: SO-16
Output Type: Open Drain
Number of Channels: 1 Channel
Isolation Voltage: 5000 Vrms
Maximum Continuous Output Current: 2.5 A
If - Forward Current: 20 mA
Vf - Forward Voltage: 5 V
Vr - Reverse Voltage: 5 V
Pd - Power Dissipation: 600 mW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Series: 336J
Packaging: Tube
Fall Time: 45 ns
Propagation Delay - Max: 250 ns
Rise Time: 80 ns
Factory Pack Quantity: 45
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ACPL-336J-500E ACPL-336J-500E Reel Non-Stocked $3.91 850
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-337J-000E Logic Output Optocouplers 2,501
2ED020I12-F2 Gate Drivers 2,395
OPA4277UA/2K5 Precision Amplifiers 853
MBR0540 Schottky Diodes & Rectifiers 13,192
BC817-40,215 Bipolar Transistors - BJT 107,813
C3D04060E Schottky Diodes & Rectifiers 7,451
8196 Terminals 22,475
01020074Z Fuse Clips 22,715
BAS40-00-E3-08 Schottky Diodes & Rectifiers 10,406
1904147 Fixed Terminal Blocks 323
Real Time Availability
Stock:
378 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.49
10:
$6.74
25:
$5.39
100:
$4.62
250:
$4.34
500:
$4.10
$3.88
$3.58

To add to a project, please Log In.

103695456 121159121 146259450 197847692 119416102 147914401 151682008Alternative Packaging