Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ACPL-247-560E
Manufacturer Part #:

ACPL-247-560E

Manufacturer:

Description:
Transistor Output Optocouplers Phototx Coupler Quad
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Input Type: DC
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 3000 Vrms
Current Transfer Ratio: 100 %
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 5 mA
Maximum Power Dissipation: 170 mW
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Package / Case: SO-16
Packaging: Reel
Maximum Fall Time: 3 us
Maximum Rise Time: 2 us
Number of Channels: 2 Channel
Output Device: NPN Phototransistor
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,402 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.94
  10: $1.37
  100: $1.07
  500: $0.898
  1,000: $0.824
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.779
  4,000: $0.749
  10,000: $0.734
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


120226868 121159121 197847692 146259450 119416102 151682008 147914401