|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ACPL-247-500E
Manufacturer Part #:

ACPL-247-500E

Manufacturer:

Description:
Transistor Output Optocouplers Phototx Coupler Quad
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Input Type: DC
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 3000 Vrms
Current Transfer Ratio: 100 %
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 5 mA
Maximum Power Dissipation: 170 mW
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Package / Case: SO-16
Packaging: Reel
Maximum Fall Time: 3 us
Maximum Rise Time: 2 us
Number of Channels: 2 Channel
Output Device: NPN Phototransistor
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,560
ACPL-217-500E Transistor Output Optocouplers 96,347
CDSOT23-SM712 TVS Diode Arrays 26,930
ULN2803ADWR Darlington Transistors 25,365
LG L29K-G2J1-24-Z Standard LEDs - SMD 96,664
LG R971-KN-1 Standard LEDs - SMD 316,096
ACPL-227-500E Transistor Output Optocouplers 14,731
CRCW06031K00FKEA Thick Film Resistors - SMD 625,468
CRCW060310K0FKEA Thick Film Resistors - SMD 1,005,110
LH R974-LP-1 Standard LEDs - SMD 127,149
Real Time Availability
Stock:
24,855 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.80
  10: $1.27
  100: $1.00
  500: $0.834
  1,000: $0.764
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.723
  4,000: $0.695
  10,000: $0.681
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


120226868 121159121 197847692 146259450 119416102 147914401 151682008