|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-ACPL-217-500E
Manufacturer Part #:

ACPL-217-500E

Manufacturer:

Description:
Transistor Output Optocouplers 3000Vrms 50% CTR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Configuration: 1 Channel
Input Type: DC
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 3000 Vrms
Current Transfer Ratio: 600 %
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 55 C
Package / Case: SOIC-4
Packaging: Reel
Fall Time: 3 us
Number of Channels: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Pd - Power Dissipation: 200 mW
Rise Time: 2 us
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 6 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACPL-247-500E Transistor Output Optocouplers 17,757
BAT54S Schottky Diodes & Rectifiers 67,782
CRCW06031K00FKEA Thick Film Resistors - SMD 466,945
MJD117TF Darlington Transistors 2,918
TLV431ACDBVR Voltage References 7,334
SN74LVC2T45DCUT Translation - Voltage Levels 2,148
1N4148WS-7-F Diodes - General Purpose, Power, Switching 47,843
6N136S-TA1 High Speed Optocouplers 1,717
CRCW0603249RFKEA Thick Film Resistors - SMD 76,879
GRM188R71H104KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 565,328
Real Time Availability
Stock:
87,661 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.416
100:
$0.275
$0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.179
$0.173
$0.17
$0.163
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121159121 119416102 151682008 146259450 197847692 147914401