Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ACNV2601-000E
Manufacturer Part #:

ACNV2601-000E

Manufacturer:

Description:
High Speed Optocouplers 10MBd Optocoupler 2mm DTI
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Data Rate: 10 MBd
Maximum Forward Diode Voltage: 7 V
Maximum Reverse Diode Voltage: 3 V
Maximum Power Dissipation: 85 mW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Package / Case: DIP-10
Packaging: Tube
Fall Time: 10 ns
Forward Current: 20 mA
Input Type: AC/DC
Isolation Voltage: 7500 Vrms
Number of Channels: 1 Channel
Output Device: Photo IC
Rise Time: 25 ns
Factory Pack Quantity: 175
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-ACNV2601-500E ACNV2601-500E Reel In Stock $5.27 1
630-ACNV2601-300E ACNV2601-300E Tube In Stock $5.27 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Data Converter ICs - Various 16,414
MM60-52B1-E1-R650 PCI Express / PCI Connectors 13,737
MC9S12DP512MPVE 16-bit Microcontrollers - MCU 404
R05P05S Isolated DC/DC Converters 765
L9822EPD013TR Motor / Motion / Ignition Controllers & Drivers 972
39-00-0060 Headers & Wire Housings 55,165
39-01-2040 Headers & Wire Housings 44,597
MCP23S08-E/SO Interface - I/O Expanders 1,902
AD8544ARUZ Precision Amplifiers 2,310
EEE-FK1V470P Aluminum Electrolytic Capacitors - SMD 65,871
Real Time Availability
Stock:
316 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.21
  10: $3.91
  100: $3.16
  250: $2.87
  500: $2.64
  1,000: $2.47
  2,500: $2.37
  5,000: $2.30
  10,000: Quote

To add to a project, please Log In.


130792761 154112477 106235174 121159121 119416102 147914401 151682008 197847692 146259450Alternative Packaging