Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-ABCU-5730ARZ
Manufacturer Part #:

ABCU-5730ARZ

Manufacturer:

Description:
Fiber Optic Transmitters, Receivers, Transceivers CU B2 LOS ENBLD SGMII DISAB-40+85C
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
RoHS: RoHS Compliant Details
Application: Ethernet
Product: Transceivers
Data Rate: 1.25 GBd
Maximum Output Current: 5 mA
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SFP-20
Packaging: Bulk
Brand: Avago Technologies
Connector Type: MT-RJ
Form Factor, or Case Style: SFP
Mounting Style: Panel
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCLF8521P2BTL Fiber Optic Transmitters, Receivers, Transceivers 271
ATTINY85-20PU 8-bit Microcontrollers - MCU 20,496
ATTINY85-20SU 8-bit Microcontrollers - MCU 29,035
FTLF8519P3BTL Fiber Optic Transmitters, Receivers, Transceivers 251
ATTINY45-20SU 8-bit Microcontrollers - MCU 13,084
PTN78060AAH Non-Isolated DC/DC Converters 385
SP1500ST-0.008-02-1012 Thermal Interface Products 360
FTLF1421P1BTL Fiber Optic Transmitters, Receivers, Transceivers 25
74752-1101 Ethernet Cables / Networking Cables 83
ATTINY45-20PU 8-bit Microcontrollers - MCU 7,943
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $75.46
  2: $72.95
  5: $71.69
  10: $69.17
  25: $67.81
  50: $65.41
  100: $63.39
  250: Quote

To add to a project, please Log In.

121159121 142615838 146259450 119416102 151682008