Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-5962-8947702KYA
Manufacturer Part #:

5962-8947702KYA

Manufacturer:

Description:
Logic Output Optocouplers Hermetic Optocoupler
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Logic Output Optocouplers
RoHS: No
Brand: Avago Technologies
Configuration: 1 Channel
Output Type: DC
Maximum Forward Diode Voltage: 0.73 V
Maximum Power Dissipation: 260 mW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: CDIP-8 SMD
Number of Channels: 1 Channel
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 2
Multiples: 1
Pricing (USD)
  2: $601.60
  5: $593.32
  10: $581.67
  25: Quote
 

To add to a project, please Log In.


121159121 119416102 147914401 151682008 146259450