|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-5962-8947702KPA
Manufacturer Part #:

5962-8947702KPA

Manufacturer:

Description:
Logic Output Optocouplers AC/DC to Logic Hermetically sealed
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Logic Output Optocouplers
RoHS: RoHS Compliant By Exemption Details
Brand: Avago Technologies
Package / Case: CDIP-8
Output Type: DC
Number of Channels: 1 Channel
Maximum Continuous Output Current: 40 mA
Vf - Forward Voltage: 0.73 V
Pd - Power Dissipation: 260 mW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2
Multiples: 1
Pricing (USD)
2:
$639.82
5:
$622.19
10:
$618.88

To add to a project, please Log In.

147914401 121159121 146259450 119416102 151682008