Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
708-2400118A
Manufacturer Part #:

240-0118A

Manufacturer:

Description: AC, DC & Servo Motors DC Motor 12v 58.3mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Autotrol
Product Category: AC, DC & Servo Motors
RoHS: RoHS Compliant By Exemption Details
Voltage Rating: 12 VDC
Continuous Output Power: 5.4 W
Frame Size (NEMA): 35 mm
Length: 58.3 mm
Minimum Holding Torque: 588 mNm
Shaft Speed: 8.3
Motor Drive Type: In-Line DC Gear Motor
Product: DC Motors
Series: 240 DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $104.92
  5: $99.67
  10: $97.58
  25: $94.43
  50: $89.18
  100: $86.03
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0889
Single Board Computers BL2600 Wolf
Rabbit Semiconductor
1: $289.00
AEDR-8500-102
Encoders Reflective Encoder 3 Ch w/ Interpolator
Avago Technologies
1: $18.00
HCTL-2032-SC
Interface - Specialized Decoder/Counter
Avago Technologies
1: $11.25
TPS60241DGKT
Charge Pumps 170 uVrms Boost Converter
Texas Instruments
1: $1.58
5855 BK005
Hook-up Wire 22AWG 19/34 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $72.16
MAX233CPP
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $8.68
SN74HC244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.29
PC16550DN/NOPB
UART Interface IC UNIV ASYNCHRONOUS RCVR/TRANS W/ ...
Texas Instruments
1: $6.80
74HC138N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.84
ACC-AAPOS-5223
Battery Holders, Snaps & Contacts BATTERY CONTACT ...
New Age Enclosures
1: $0.30
27922
Gyroscopes Gyroscope Module LISY300
Parallax
1: $42.27
TLV2450AID
Operational Amplifiers - Op Amps Sngle Rail-Rail
Texas Instruments
1: $2.97
MCP2515DM-PCTL
Networking Development Tools MCP2515 CAN Cont PICt ...
Microchip Technology
1: $40.00
PB-5R0H104-R
Supercapacitors / Ultracapacitors CAP,0.1F,5.0V,ED ...
PowerStor / Cooper Bussmann
1: $3.08
LCD-S2X1C50TR
LCD Numeric Display Modules .5" 2.5Digit TN REF
Lumex
1: $1.78
H-65-AA-A
Enclosures, Boxes, & Cases 2.75X4.94X.94 AL
SERPAC
1: $4.89
S1A-302112
Enclosures, Boxes, & Cases 3.02 x 2.10 x 1.27 MINI ...
New Age Enclosures
1: $3.42
83561-501-508 PP-2AA BLACK
Enclosures, Boxes, & Cases PRODUCTION UNIT WITHOUT ...
PacTec
1: $7.19
210-0111A
AC, DC & Servo Motors DC Motor 12v 31.3mm
Autotrol
10: $119.49

184997896