Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
708-2400117A
Manufacturer Part #:

240-0117A

Manufacturer:

Description: AC, DC & Servo Motors DC Motor 12v 55.8mm
PDF Data Sheet
 
Share |
Manufacturer: Autotrol
Product Category: AC, DC & Servo Motors
RoHS: RoHS Compliant By Exemption Details
Voltage Rating: 12 VDC
Continuous Output Power: 5.4 W
Frame Size (NEMA): 35 mm
Length: 55.8 mm
Minimum Holding Torque: 579 mNm
Shaft Speed: 26
Motor Drive Type: In-Line DC Gear Motor
Product: DC Motors
Series: 240 DC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 32 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $96.78
  5: $91.94
  10: $90.01
  25: $87.10
  50: $82.26
  100: $79.36
  200: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
09200035425
Heavy Duty Power Connectors HAN IP67 COVER METAL C ...
HARTING
1: $17.90
R30-5001402
Standoffs & Spacers M3 x 14mm CIRCULAR BRASS 4.75m ...
Harwin
1: $0.70
R30-5000802
Standoffs & Spacers M3 x 8mm CIRCULAR BRASS 4.75mm ...
Harwin
1: $0.83
R30-5000402
Standoffs & Spacers M3 x 4mm CIRCULAR BRASS 4.75mm ...
Harwin
1: $0.62
P3A-220705U
Enclosures, Boxes, & Cases DONGLE 2.2x0.7x0.5" BLK ...
New Age Enclosures
1: $2.76
6312AXXMDS-DC3
Solid State Relays - Industrial Mount 6000 SSR MOS ...
Magnecraft / Schneider Electric
1: $35.78
900-00014
Processor Accessories (GWS) Pico Servo
Parallax
1: $10.40
R30-5000702
Standoffs & Spacers M3 x 7mm CIRCULAR BRASS 4.75mm ...
Harwin
1: $0.83
R30-5000902
Standoffs & Spacers M3 x 9mm CIRCULAR BRASS 4.75mm ...
Harwin
1: $0.83
R30-5001002
Standoffs & Spacers M3 x 10mm CIRCULAR BRASS 4.75m ...
Harwin
1: $0.83

184997896