Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
675-PW183RC4800N01
Manufacturer Part #:

PW183RC4800N01

Manufacturer:

Description: Power over Ethernet - PoE 32W 48V .67A INPUT-SHAVER C8
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Input Voltage (nominal): 100 VAC to 250 VAC
Number of Outputs: 1
Output Power Rating: 32 W
Output Voltage: 48 V
Output Current: 0.67 A
AC Plug included/required: Required
Commercial/Medical: Commercial
DC Output Connector: RJ45 Connector
Mounting Style: POE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 250
Multiples: 250
Pricing (USD)
  250: $23.25

To add to a project, please Log In.

1115566185-9999-8false