|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
675-PW174KB2403F01
Manufacturer Part #:

PW174KB2403F01

Manufacturer:

Description:
Desktop AC Adapters Desktop/C14 Grounded 24Vdc 64.8W Level IV
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Desktop AC Adapters
RoHS: RoHS Compliant Details
AC Plug included/required: Required
Input Voltage: 100 VAC to 240 VAC
Number of Outputs: 1 Output
Output Power: 64.8 W
Output Voltage-Channel 1: 24 V
Output Current-Channel 1: 2.7 A
Commercial/Medical: Commercial
DC Output Connector: 2.5 mm Barrel Plug
Efficiency: Level IV
Brand: Ault / SL Power
DC Output Cord Length: 1.5 m
Load Regulation: Regulated
Mounting Style: Desktop
Region: Universal
Series: PW174 - Level IV
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Condor / SL Power

Manufacturer Part #:
Description:
Desktop AC Adapters Desktop IEC60320 C14 24Vdc, 60W, Level VI

188132544 123129873 1717742635-9999-8false