|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
675-LS15RB1201J04
Manufacturer Part #:

LS15RB1201J04

Manufacturer:

Description:
Power over Ethernet - PoE 10.8W, 12V, .90A LINE SPLITTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: SL Power
Product Category: Power over Ethernet - PoE
RoHS: RoHS Compliant Details
Brand: Ault / SL Power
Input Voltage: 36 V to 57 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 12 V
Output Current-Channel 1: 900 mA
Load Regulation: Regulated
Efficiency: 88 %
Mounting Style: POE
Output Power: 10.8 W
Series: LS15
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.30
5:
$68.21
10:
$65.99
50:
$60.49
100:
$59.37

To add to a project, please Log In.

106889023 130253415