Product Detail   





Mouser Part #: 831-HD1-15-5B
Manufacturer Part #: HD1-15-5B
Manufacturer: Ault / SL Power
Description: DC/DC Converters & Regulators 15 WATT DC-DC PWR SPLY 18-36IN 5V3AOUT
Important Information: This product is Non-Stocked.
Shipping Restrictions: Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland. Mouser cannot ship this product directly to the EU, China, Hong Kong, Croatia, Turkey, Norway or Switzerland.

Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US. Due to size or weight, this product disqualifies the order for discounted shipping rates outside the US.


Manufacturer: Ault / SL Power
Product Category: DC/DC Converters & Regulators
RoHS: In Transition
Output Power: 0.015 W
Input Voltage Range: 18 V to 36 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 0.003 A
Isolation Voltage: 1.5 KV
Output Voltage: 5 V


Availability 
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 67
    Multiples: 1
Pricing (USD)
67 $107.71
 
More: Get Quote

To add to a project, please Log In.